706-3057/300-100 | WAGO

Sensor Actuator Cable Assembly, 20-pole, 1 m

Order No.: 44P1721
EAN: 4045454873752
MPN:
706-3057/300-100
Series: 706
WAGO
706-3057/300-100 WAGO Sensor-Actuator Cables Image 1
706-3057/300-100 WAGO Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
53.8951 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
53.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
53.8951 €

System cable, 706-3057/300-100, WAGO

System cable; for Schneider TSX; 16 digital inputs or outputs; Length: 1 m; Conductor cross-section: 0.14 mm².

Technical specifications
Connection (1) cable socket
Connection (2) cable socket
Cable length 1 m
LED display No
max. Voltage 35 V
Pin number 20 pole
Logistics
Country of origin FR
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes