706-753/301-100 | WAGO

Sensor Actuator Cable Assembly, 16-pole, 1 m

Order No.: 44P1726
EAN: 4050821038856
MPN:
706-753/301-100
Series: 706
WAGO
706-753/301-100 WAGO Sensor-Actuator Cables Image 1
706-753/301-100 WAGO Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
61.5468 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
61.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
61.5468 €

Connection cable, 706-753/301-100, WAGO

Connection cable; 16-position; Pluggable connector per DIN 41651; 16-position; Pluggable connector per DIN 41651; Length: 1 m (1 MOhm); Conductor cross-section: 0.14 mm².

Technical specifications
Connection (1) cable socket
Connection (2) cable socket
Cable length 1 m
LED display No
max. Voltage 35 V
Pin number 16 pole
Logistics
Country of origin FR
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes