706-753/301-200 | WAGO

Sensor Actuator Cable Assembly, 16-pole, 2 m

Order No.: 44P1727
EAN: 4050821038832
MPN:
706-753/301-200
Series: 706
WAGO
706-753/301-200 WAGO Sensor-Actuator Cables Image 1
706-753/301-200 WAGO Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
69.3294 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
69.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
69.3294 €

Connection cable, 706-753/301-200, WAGO

Connection cable; 16-position; Pluggable connector per DIN 41651; 16-position; Pluggable connector per DIN 41651; Length: 2 m; Conductor cross-section: 0.14 mm².

Technical specifications
Connection (1) cable socket
Connection (2) cable socket
Cable length 2 m
LED display No
max. Voltage 35 V
Pin number 16 pole
Logistics
Country of origin FR
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes