706-753/301-300 | WAGO
Sensor Actuator Cable Assembly, 16-pole, 3 m
Unit Price (€ / pc.)
76.9692 € *
Available: 0 pcs.
Leadtime: On Request **
Connection cable, 706-753/301-300, WAGO
Connection cable; 16-position; Pluggable connector per DIN 41651; 16-position; Pluggable connector per DIN 41651; Length: 3 m; Conductor cross-section: 0.14 mm².
Technical specifications
Connection (1) | cable socket | |
Connection (2) | cable socket | |
Cable length | 3 m | |
LED display | No | |
max. Voltage | 35 V | |
Pin number | 16 pole |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |