706-7753/300-100 | WAGO

Sensor Actuator Cable Assembly, 8-pole, 1 m

Order No.: 44P1729
EAN: 4045454874100
MPN:
706-7753/300-100
Series: 706
WAGO
706-7753/300-100 WAGO Sensor-Actuator Cables Image 1
706-7753/300-100 WAGO Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
58.8931 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
58.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
58.8931 €

System cable, 706-7753/300-100, WAGO

System cable; for WAGO-I/O-SYSTEM, 753 Series; 8 digital inputs or outputs; Length: 1 m; Conductor cross-section: 0.14 mm².

Technical specifications
Connection (2) cable socket
Cable length 1 m
LED display No
max. Voltage 35 V
Pin number 8 pole
Logistics
Country of origin FR
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes