706-7753/301-200 | WAGO
Sensor Actuator Cable Assembly, 2-pole, 2 m
Unit Price (€ / pc.)
112.8001 € *
Available: 0 pcs.
Leadtime: On Request **
System cable, 706-7753/301-200, WAGO
System cable; for WAGO-I/O-SYSTEM, 753 Series; 2 x 16 digital inputs or outputs; Length: 2 m; Conductor cross-section: 0.14 mm².
Technical specifications
Connection (1) | cable socket | |
Cable length | 2 m | |
LED display | No | |
max. Voltage | 35 V | |
Pin number | 2 pole |
Download
Logistics
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |