756-3203/190-150 | WAGO

Sensor actuator cable, M23-cable socket, straight to open end, 19 pole, 15 m, black, 8 A, 756-3203/190-150

Order No.: 44P5978
EAN: 4044918569064
MPN:
756-3203/190-150
Series: 756
756-3203/190-150 WAGO Sensor-Actuator Cables Image 1
756-3203/190-150 WAGO Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
429.3163 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
429.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
429.3163 €

Connection cable, 756-3203/190-150, WAGO

Connecting cable; 19-position; Length: 15 m, Single-ended (with free cable end) M23 socket axial.

Technical specifications
Anschluss (1) M23-Kabeldose, gerade
Anschluss (2) offenes Ende
Farbe schwarz
Kabellänge 15 m
LED-Anzeige No
max. Spannung 300 V
Nennstrom 8 A
Polzahl 19-polig
Schutzart (IP) IP67
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes