756-3206/140-150 | WAGO

Sensor actuator cable, M16-cable socket, angled to open end, 14 pole, 15 m, black, 4 A, 756-3206/140-150

Order No.: 44P5988
EAN: 4044918978552
MPN:
756-3206/140-150
Series: 756
756-3206/140-150 WAGO Sensor-Actuator Cables Image 1
756-3206/140-150 WAGO Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
341.7561 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
341.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
341.7561 €

Connection cable, 756-3206/140-150, WAGO

Connecting cable for connecting M8 sensor/actuator boxes 14position M16 female angled open end 15 m.

Technical specifications
Anschluss (1) M16-Kabeldose, abgewinkelt
Anschluss (2) offenes Ende
Farbe schwarz
Kabellänge 15 m
LED-Anzeige No
max. Spannung 150 V
Nennstrom 4 A
Polzahl 14-polig
Schutzart (IP) IP67
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes