756-3206/140-250 | WAGO

Sensor actuator cable, M16-cable socket, angled to open end, 14 pole, 25 m, black, 4 A, 756-3206/140-250

Order No.: 44P5989
EAN: 4045454975333
MPN:
756-3206/140-250
Series: 756
756-3206/140-250 WAGO Sensor-Actuator Cables Image 1
756-3206/140-250 WAGO Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
437.7891 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
437.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
437.7891 €

Connection cable, 756-3206/140-250, WAGO

Connecting cable for connecting M8 sensor/actuator boxes 14position M16 female angled open end 25 m.

Technical specifications
Anschluss (1) M16-Kabeldose, abgewinkelt
Anschluss (2) offenes Ende
Farbe schwarz
Kabellänge 25 m
LED-Anzeige No
max. Spannung 150 V
Nennstrom 4 A
Polzahl 14-polig
Schutzart (IP) IP67
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes