756-5102/030-100 | WAGO

Sensor actuator cable, M8-cable socket, angled to open end, 3 pole, 10 m, PUR, black, 4 A, 756-5102/030-100

Order No.: 44P5999
EAN: 4045454941901
MPN:
756-5102/030-100
Series: 756
756-5102/030-100 WAGO Sensor-Actuator Cables Image 1
756-5102/030-100 WAGO Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
39.6865 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
39.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
39.6865 €

Sensor/actuator cable, 756-5102/030-100, WAGO

Sensor/actuator cable assembled on one side (with free cable end) 3position M8 female angled open end 10 m.

Technical specifications
Anschluss (1) M8-Kabeldose, abgewinkelt
Anschluss (2) offenes Ende
Polzahl 3-polig
Kabellänge 10 m
Farbe schwarz
Material PUR
Schutzart (IP) IP67
LED-Anzeige No
max. Spannung 60 V
Nennstrom 4 A
Logistics
Ursprungsland CZ
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes