756-5201/030-005 | WAGO

Sensor actuator cable, M8-cable socket, straight to M8-cable plug, straight, 3 pole, 0.5 m, PUR, black, 4 A, 756-5201/030-005

Order No.: 44P6007
EAN: 4050821114178
MPN:
756-5201/030-005
Series: 756
756-5201/030-005 WAGO Sensor-Actuator Cables Image 1
756-5201/030-005 WAGO Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
28.8099 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
28.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
28.8099 €

Sensor/actuator cable, 756-5201/030-005, WAGO

Sensor/actuator cable assembled on both sides 3position M8 axial female M8 axial male 0.5 m.

Technical specifications
Anschluss (1) M8-Kabeldose, gerade
Anschluss (2) M8-Kabelstecker, gerade
Polzahl 3-polig
Kabellänge 0.5 m
Farbe schwarz
Material PUR
Schutzart (IP) IP67
LED-Anzeige No
max. Spannung 60 V
Nennstrom 4 A
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei