756-5202/030-020 | WAGO

Sensor actuator cable, M8-cable socket, straight to M8-cable plug, angled, 3 pole, 2 m, PUR, black, 4 A, 756-5202/030-020

Order No.: 44P6013
EAN: 4044918974608
MPN:
756-5202/030-020
Series: 756
756-5202/030-020 WAGO Sensor-Actuator Cables Image 1
756-5202/030-020 WAGO Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
33.0582 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
33.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
33.0582 €

Sensor/actuator cable, 756-5202/030-020, WAGO

Sensor/actuator cable assembled on both sides 3position M8 female axial M8 male angled 2 m.

Technical specifications
Anschluss (1) M8-Kabeldose, gerade
Anschluss (2) M8-Kabelstecker, abgewinkelt
Polzahl 3-polig
Kabellänge 2 m
Farbe schwarz
Material PUR
Schutzart (IP) IP67
LED-Anzeige No
max. Spannung 60 V
Nennstrom 4 A
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei