756-5203/030-010 | WAGO

Sensor actuator cable, M8-cable socket, angled to M8-cable plug, straight, 3 pole, 1 m, PUR, black, 4 A, 756-5203/030-010

Order No.: 44P6015
EAN: 4044918974615
MPN:
756-5203/030-010
Series: 756
756-5203/030-010 WAGO Sensor-Actuator Cables Image 1
756-5203/030-010 WAGO Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
30.6544 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
30.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
30.6544 €

Sensor/actuator cable, 756-5203/030-010, WAGO

Sensor/actuator cable assembled on both sides 3position M8 female angled M8 male axial 1 m.

Technical specifications
Anschluss (1) M8-Kabeldose, abgewinkelt
Anschluss (2) M8-Kabelstecker, gerade
Polzahl 3-polig
Kabellänge 1 m
Farbe schwarz
Material PUR
Schutzart (IP) IP67
LED-Anzeige No
max. Spannung 60 V
Nennstrom 4 A
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei