756-5301/060-050 | WAGO

Sensor actuator cable, M12-cable socket, straight to open end, 5 pole, 5 m, PUR, black, 4 A, 756-5301/060-050

Order No.: 44P6029
EAN: 4045454724672
MPN:
756-5301/060-050
Series: 756
756-5301/060-050 WAGO Sensor-Actuator Cables Image 1
756-5301/060-050 WAGO Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
64.9621 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
64.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
64.9621 €

Sensor/actuator cable, 756-5301/060-050, WAGO

Sensor/actuator cable assembled on one side (with free cable end) 5position M12 socket axial open end 5 m.

Technical specifications
Anschluss (1) M12-Kabeldose, gerade
Anschluss (2) offenes Ende
Polzahl 5-polig
Kabellänge 5 m
Farbe schwarz
Material PUR
Schutzart (IP) IP67
LED-Anzeige No
max. Spannung 250 V
Nennstrom 4 A
Logistics
Ursprungsland HU
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes