756-5302/030-015 | WAGO

Sensor actuator cable, M12-cable socket, angled to open end, 3 pole, 1.5 m, PUR, black, 4 A, 756-5302/030-015

Order No.: 44P6031
EAN: 4044918974899
MPN:
756-5302/030-015
Series: 756
756-5302/030-015 WAGO Sensor-Actuator Cables Image 1
756-5302/030-015 WAGO Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
20.7298 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
20.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
20.7298 €

Sensor/actuator cable, 756-5302/030-015, WAGO

Sensor/actuator cable assembled on one side (with free cable end) 3position M12 socket angled open end 1.5 m.

Technical specifications
Anschluss (1) M12-Kabeldose, abgewinkelt
Anschluss (2) offenes Ende
Polzahl 3-polig
Kabellänge 1.5 m
Farbe schwarz
Material PUR
Schutzart (IP) IP67
LED-Anzeige No
max. Spannung 250 V
Nennstrom 4 A
Logistics
Ursprungsland HU
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei