756-5302/040-200 | WAGO

Sensor actuator cable, M12-cable socket, angled to open end, 4 pole, 20 m, PUR, black, 4 A, 756-5302/040-200

Order No.: 44P6038
EAN: 4045454820671
MPN:
756-5302/040-200
Series: 756
756-5302/040-200 WAGO Sensor-Actuator Cables Image 1
756-5302/040-200 WAGO Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
73.8514 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
73.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
73.8514 €

Sensor/actuator cable, 756-5302/040-200, WAGO

Sensor/actuator cable assembled on one side (with free cable end) 4position M12 socket angled open end 20 m.

Technical specifications
Anschluss (1) M12-Kabeldose, abgewinkelt
Anschluss (2) offenes Ende
Polzahl 4-polig
Kabellänge 20 m
Farbe schwarz
Material PUR
Schutzart (IP) IP67
LED-Anzeige No
max. Spannung 250 V
Nennstrom 4 A
Logistics
Ursprungsland HU
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes