756-5311/040-050 | WAGO

Sensor actuator cable, M12-cable plug, straight to open end, 4 pole, 5 m, PUR, black, 4 A, 756-5311/040-050

Order No.: 44P6049
EAN: 4045454942106
MPN:
756-5311/040-050
Series: 756
756-5311/040-050 WAGO Sensor-Actuator Cables Image 1
756-5311/040-050 WAGO Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
31.0709 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
31.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
31.0709 €

Sensor/actuator cable, 756-5311/040-050, WAGO

Sensor/actuator cable assembled on one end (with free cable end) 4position M12 socket axial open end 5 m.

Technical specifications
Anschluss (1) M12-Kabelstecker, gerade
Anschluss (2) offenes Ende
Polzahl 4-polig
Kabellänge 5 m
Farbe schwarz
Material PUR
Schutzart (IP) IP67
LED-Anzeige No
max. Spannung 250 V
Nennstrom 4 A
Logistics
Ursprungsland HU
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei