756-5311/090-100 | WAGO

Sensor actuator cable, M12-cable plug, straight to open end, 8 pole, 10 m, PUR, black, 4 A, 756-5311/090-100

Order No.: 44P6059
EAN: 4050821346364
MPN:
756-5311/090-100
Series: 756
756-5311/090-100 WAGO Sensor-Actuator Cables Image 1
756-5311/090-100 WAGO Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
138.5398 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
138.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
138.5398 €

Sensor/actuator cable, 756-5311/090-100, WAGO

Sensor/actuator cable assembled on one end (with free cable end) 8position M12 plug axial open end 10 m.

Technical specifications
Anschluss (1) M12-Kabelstecker, gerade
Anschluss (2) offenes Ende
Polzahl 8-polig
Kabellänge 10 m
Farbe schwarz
Material PUR
Schutzart (IP) IP67
LED-Anzeige No
max. Spannung 250 V
Nennstrom 4 A
Logistics
Ursprungsland HU
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei