756-5403/060-050 | WAGO

Sensor actuator cable, M12-cable socket, angled to M12-cable plug, straight, 5 pole, 5 m, PUR, black, 4 A, 756-5403/060-050

Order No.: 44P6106
EAN: 4050821340256
MPN:
756-5403/060-050
Series: 756
756-5403/060-050 WAGO Sensor-Actuator Cables Image 1
756-5403/060-050 WAGO Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
87.1437 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
87.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
87.1437 €

Sensor/actuator cable, 756-5403/060-050, WAGO

Sensor/actuator cable assembled on both sides 5position M12 socket angled M12 plug axial 5 m.

Technical specifications
Anschluss (1) M12-Kabeldose, abgewinkelt
Anschluss (2) M12-Kabelstecker, gerade
Polzahl 5-polig
Kabellänge 5 m
Farbe schwarz
Material PUR
Schutzart (IP) IP67
LED-Anzeige No
max. Spannung 250 V
Nennstrom 4 A
Logistics
Ursprungsland HU
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes