756-5507/030-010 | WAGO

Sensor actuator cable, M8-cable socket, straight to M12-cable plug, straight, 3 pole, 1 m, PUR, black, 4 A, 756-5507/030-010

Order No.: 44P6123
EAN: 4044918975704
MPN:
756-5507/030-010
Series: 756
756-5507/030-010 WAGO Sensor-Actuator Cables Image 1
756-5507/030-010 WAGO Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
30.7972 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
30.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
30.7972 €

Sensor/actuator cable, 756-5507/030-010, WAGO

Sensor/actuator cable, assembled on both ends, 3position M8 axial socket M12 axial plug 1 m.

Technical specifications
Anschluss (1) M8-Kabeldose, gerade
Anschluss (2) M12-Kabelstecker, gerade
Polzahl 3-polig
Kabellänge 1 m
Farbe schwarz
Material PUR
Schutzart (IP) IP67
LED-Anzeige No
max. Spannung 60 V
Nennstrom 4 A
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes