756-5507/040-020 | WAGO

Sensor actuator cable, M8-cable socket, straight to M12-cable plug, straight, 4 pole, 2 m, PUR, black, 4 A, 756-5507/040-020

Order No.: 44P6126
EAN: 4044918975940
MPN:
756-5507/040-020
Series: 756
756-5507/040-020 WAGO Sensor-Actuator Cables Image 1
756-5507/040-020 WAGO Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
38.2704 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
38.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
38.2704 €

Sensor/actuator cable, 756-5507/040-020, WAGO

Sensor/actuator cable assembled on both sides 4position M8 socket axial M12 plug axial 2 m.

Technical specifications
Anschluss (1) M8-Kabeldose, gerade
Anschluss (2) M12-Kabelstecker, gerade
Polzahl 4-polig
Kabellänge 2 m
Farbe schwarz
Material PUR
Schutzart (IP) IP67
LED-Anzeige No
max. Spannung 60 V
Nennstrom 4 A
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei