756-5516/040-010 | WAGO

Sensor actuator cable, M12-cable socket, straight to M12-cable plug, straight, 4 pole, 1 m, PUR, black, 4 A, 756-5516/040-010

Order No.: 44P6143
EAN: 4044918994859
MPN:
756-5516/040-010
Series: 756
756-5516/040-010 WAGO Sensor-Actuator Cables Image 1
756-5516/040-010 WAGO Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
57.477 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
57.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
57.477 €

Sensor/actuator cable, 756-5516/040-010, WAGO

Sensor/actuator distribution cable assembled on both sides 4position 2 x M12 axial socket M12 axial plug 1 m.

Technical specifications
Anschluss (1) M12-Kabeldose, gerade
Anschluss (2) M12-Kabelstecker, gerade
Polzahl 4-polig
Kabellänge 1 m
Farbe schwarz
Material PUR
Schutzart (IP) IP67
LED-Anzeige No
max. Spannung 250 V
Nennstrom 4 A
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei