756-9105/030-000 | WAGO

Plug, M8, 3 pole, IDC connection, angled, 756-9105/030-000

Order No.: 44P6155
EAN: 4044918977357
MPN:
756-9105/030-000
Series: 756
756-9105/030-000 WAGO Sensor-Actuator Connectors Image 1
756-9105/030-000 WAGO Sensor-Actuator Connectors Image 2
Image may differ
Unit Price (€ / pc.)
16.5648 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
16.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
16.5648 €

Sensor-actuator connector, 756-9105/030-000, WAGO

Features

  • Connection via pin penetration technology
  • Degree of protection: IP67
Technical specifications
Version plug
Thread size M8
Contact connection IDC connection
Assembly cable assembly
Orientation angled
Pin number 3 pole
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes