756-9201/040-000 | WAGO

Plug, M12, 4 pole, screw connection, straight, 756-9201/040-000

Order No.: 44P6158
EAN: 4044918977401
MPN:
756-9201/040-000
Series: 756
756-9201/040-000 WAGO Sensor-Actuator Connectors Image 1
756-9201/040-000 WAGO Sensor-Actuator Connectors Image 2
Image may differ
Unit Price (€ / pc.)
14.8274 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
14.83 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
14.8274 €

Sensor-actuator connector, 756-9201/040-000, WAGO

Features

  • Connection via screw clamp technology
  • Degree of protection: IP67
  • A-coded
Technical specifications
Version plug
Thread size M12
Coding A
Contact connection screw connection
contact surface gold-plated
Assembly cable assembly
Orientation straight
Pin number 4 pole
Degree of protection (IP) IP67
Logistics
Country of origin HU
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes