756-9203/050-000 | WAGO

Plug, M12, 5 pole, spring balancer connection, straight, 756-9203/050-000

Order No.: 44P6163
EAN: 4050821114192
MPN:
756-9203/050-000
Series: 756
756-9203/050-000 WAGO Sensor-Actuator Connectors Image 1
756-9203/050-000 WAGO Sensor-Actuator Connectors Image 2
Image may differ
Unit Price (€ / pc.)
31.4160 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
31.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
31.4160 €

Sensor-actuator connector, 756-9203/050-000, WAGO

Features

  • Connection via spring clamp technology
  • Degree of protection: IP67
  • A-coded
Technical specifications
Version plug
Thread size M12
Coding A
Contact connection spring balancer connection
contact surface gold-plated
Assembly cable assembly
Orientation straight
Pin number 5 pole
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Imidazolidine-2-thione (2-imidazoline-2-thiol)