756-9204/050-000 | WAGO

Plug, M12, 5 pole, screw connection, angled, 756-9204/050-000

Order No.: 44P6165
EAN: 4044918977494
MPN:
756-9204/050-000
Series: 756
756-9204/050-000 WAGO Sensor-Actuator Connectors Image 1
756-9204/050-000 WAGO Sensor-Actuator Connectors Image 2
Image may differ
Unit Price (€ / pc.)
18.1594 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
18.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
18.1594 €

Sensor-actuator connector, 756-9204/050-000, WAGO

Features

  • Connection via screw clamp technology
  • Degree of protection: IP67
  • A-coded
Technical specifications
Version plug
Thread size M12
Coding A
Contact connection screw connection
contact surface gold-plated
Assembly cable assembly
Orientation angled
Pin number 5 pole
Degree of protection (IP) IP67
Logistics
Country of origin HU
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes