756-9211/090-000 | WAGO

Socket, M12, 8 pole, screw connection, straight, 756-9211/090-000

Order No.: 44P6177
EAN: 4050821643128
MPN:
756-9211/090-000
Series: 756
756-9211/090-000 WAGO Sensor-Actuator Connectors Image 1
756-9211/090-000 WAGO Sensor-Actuator Connectors Image 2
Image may differ
Unit Price (€ / pc.)
80.8129 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
80.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
80.8129 €

Sensor-actuator connector, 756-9211/090-000, WAGO

Features

  • Connection via screw clamp technology
  • Degree of protection: IP67
  • A-coded
  • With shielded connection points
Technical specifications
Version socket
Thread size M12
Coding A
Contact connection screw connection
Assembly cable assembly
Orientation straight
Pin number 8 pole
Degree of protection (IP) IP67
Logistics
Country of origin HU
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Imidazolidine-2-thione (2-imidazoline-2-thiol), Lead