756-9501/040-000 | WAGO

Plug, M12, 4 pole, spring balancer connection, angled, 756-9501/040-000

Order No.: 44P6204
EAN: 4045454686444
MPN:
756-9501/040-000
Series: 756
756-9501/040-000 WAGO Sensor-Actuator Connectors Image 1
756-9501/040-000 WAGO Sensor-Actuator Connectors Image 2
Image may differ
Unit Price (€ / pc.)
58.191 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
58.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
58.191 €

Sensor-actuator connector, 756-9501/040-000, WAGO

Features

  • Connection via spring clamp technology
  • Degree of protection: IP67
  • B-coded
  • With shielded connection points
Technical specifications
Version plug
Thread size M12
Coding D
Contact connection spring balancer connection
contact surface gold-plated
Assembly cable assembly
Orientation angled
Pin number 4 pole
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Imidazolidine-2-thione (2-imidazoline-2-thiol), Lead