757-284/000-010 | WAGO

Sensor-actuator distributor, 8 x M12 (4 pole), 757-284/000-010

Order No.: 44P6232
EAN: 4045454028473
MPN:
757-284/000-010
Series: 757
757-284/000-010 WAGO Sensor-Actuator Distribution Boxes Image 1
757-284/000-010 WAGO Sensor-Actuator Distribution Boxes Image 2
757-284/000-010 WAGO Sensor-Actuator Distribution Boxes Image 3
Image may differ
Unit Price (€ / pc.)
202.0858 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
202.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
202.0858 €

Sensor/actuator box, 757-284/000-010, WAGO

M12-Sensor/actuator box, 8-way, 4-pole, 10 m

Features

  • Yellow LED status indicator
  • Green LED operating indicator
Technical specifications
Bus Ausgang M12 (5-polig, Buchse)
Bus Eingang M12 (5-polig, Buchse)
IO Ports 8 x M12 (4 polig)
Leistungsanschluss Kabel
Schutzart (IP) IP68
Signalart PNP
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei