757-285/000-005 | WAGO
Sensor-actuator distributor, 8 x M12 (5 pole), 757-285/000-005
Unit Price (€ / pc.)
214.5451 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Sensor/actuator box, 757-285/000-005, WAGO
M12-Sensor/actuator box, 8-way, 5-pole, 5 m
Features
- Yellow LED status indicator
- Green LED operating indicator
Technical specifications
Bus Ausgang | M12 (5-polig, Buchse) | |
Bus Eingang | M12 (5-polig, Buchse) | |
IO Ports | 8 x M12 (5 polig) | |
Leistungsanschluss | Kabel | |
Schutzart (IP) | IP68 | |
Signalart | PNP |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |