757-363 | WAGO
Sensor-actuator distributor, 6 x M8 (3 pole), 757-363
Unit Price (€ / pc.)
113.0619 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Sensor/actuator box, 757-363, WAGO
M8-Sensor/actuator box, 6-way, 3-pole, M16 connector
Features
- Yellow LED status indicator
- Green LED operating indicator
Technical specifications
Bus Ausgang | M8 (3-polig, Buchse) | |
Bus Eingang | M8 (3-polig, Buchse) | |
IO Ports | 6 x M8 (3 polig) | |
Leistungsanschluss | M16 | |
Schutzart (IP) | IP67 | |
Signalart | PNP |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |