757-443/000-010 | WAGO
Sensor-actuator distributor, 4 x M8 (3 pole), 757-443/000-010
Unit Price (€ / pc.)
153.629 € *
Standard delivery time from the manufacturer is: 5 Weeks
Sensor/actuator box, 757-443/000-010, WAGO
M8-Sensor/actuator box, 4-way, 3-pole, 10 m
Features
- Yellow LED status indicator
- Green LED operating indicator
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power Input | cable | |
| Bus Input | M8 (3 pole, socket) | |
| Bus Output | M8 (3 pole, socket) | |
| IO Ports | 4 x M8 (3 pole) | |
| Signal type | PNP | |
| Degree of protection (IP) | IP68 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |