2000-1205 | WAGO

2-wire feed-through terminal, spring-clamp connection, 0.14-1.5 mm², 1 pole, 13.5 A, 8 kV, black, 2000-1205

Order No.: 09H4005
EAN: 4045454966805
MPN:
2000-1205
Series: TOPJOB S
2000-1205 WAGO Series Terminals
Image may differ
Unit Price (€ / pc.)
0.9877 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
0.99 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9877 €
10 pcs.
0.9044 €
50 pcs.
0.8211 €
100 pcs.
0.7378 €
*incl. VAT plus shipping costs
**Subject to prior sale

Through terminal block, 2000-1205, WAGO

2-conductor through terminal block, 1 mm², suitable for Ex e II applications, side and center marking, for DIN-rail 35 x 15 and 35 x 7.5, Push-in CAGE CLAMP, 1,00 mm², black.

Technical specifications
Version 2-Leiter-Durchgangsklemme
Number of terminals 2
Pin number 1-polig
Cable cross-section 0,14-1,5 mm²
AWG cross-section AWG 24 bis 16
Rated surge voltage 8 kV
Rated current 13.5 A
Rated Voltage 800 V
Degree of soiling 3
Length 32.9 mm
Width 3.5 mm
Height 48.5 mm
Connection Federklemmanschluss
Colour schwarz
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes