2000-1304 | WAGO
3-wire feed-through terminal, push-in connection, 0.14-1.5 mm², 1 pole, 13.5 A, 8 kV, blue, 2000-1304
Unit Price (€ / pc.)
1.2138 € *
Available: 0 pcs.
Available in 5 Days: 4,620 pcs.
Leadtime: 10 Weeks **
Total Price:
1.21 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2138 €
10 pcs.
1.1186 €
50 pcs.
1.0115 €
100 pcs.
0.9163 €
*incl. VAT plus shipping costs
**Subject to prior sale
Through terminal block, 2000-1304, WAGO
3-conductor through terminal block, 1 mm², for Ex e II and Ex i applications, side and center marking, for DIN-rail 35 x 15 and 35 x 7.5, Push-in CAGE CLAMP, 1,00 mm², blue.
Technical specifications
Version | 3-Leiter-Durchgangsklemme | |
Number of terminals | 3 | |
Pin number | 1-polig | |
Cable cross-section | 0,14-1,5 mm² | |
AWG cross-section | AWG 24 bis 16 | |
Rated surge voltage | 8 kV | |
Rated current | 13.5 A | |
Rated Voltage | 800 V | |
Degree of soiling | 3 | |
Length | 32.9 mm | |
Width | 3.5 mm | |
Height | 58.2 mm | |
Connection | Push-in-Anschluss | |
Colour | blau |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |