2000-2201/352-000 | WAGO

Feed-through/feed-through terminal block, spring-clamp connection, 0.14-1.5 mm², 2 pole, 13.5 A, 6 kV, gray, 2000-2201/352-000

Order No.: 44P7395
EAN: 4055143907873
MPN:
2000-2201/352-000
Series: 2000
WAGO
2000-2201/352-000 WAGO Series Terminals Image 1
2000-2201/352-000 WAGO Series Terminals Image 2
Image may differ
Unit Price (€ / pc.)
3.3439 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
3.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.3439 €

Terminal block, 2000-2201/352-000, WAGO

Double-deck terminal block, Through/through terminal block, L/L, without marker carrier, for KNX applications, Conductor entry (lower deck), black marking, Conductor entry (upper deck), red marking, for DIN-rail 35 x 15 and 35 x 7.5, Push-in CAGE CLAMP®, 1,00 mm², gray.

Technical specifications
Connection spring-clamp connection
Number of terminals 4
Version feed-through/feed-through terminal block
AWG cross-section AWG 24 to 16
Rated Voltage 500 V
Rated surge voltage 6 kV
Width 3.5 mm
Colour gray
Height 69.7 mm
Length 51.7 mm
Cable cross-section 0.14-1.5 mm²
Rated current 13.5 A
Pin number 2 pole
Degree of soiling 3
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No