2000-2203 | WAGO

Feed-through/feed-through terminal block, spring-clamp connection, 0.14-1.5 mm², 2 pole, 13.5 A, 6 kV, gray, 2000-2203

Order No.: 09H4036
EAN: 4055143267717
MPN:
2000-2203
Series: TOPJOB S
2000-2203 WAGO Series Terminals
Image may differ
Unit Price (€ / pc.)
2.6299 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
2.63 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6299 €
10 pcs.
2.4157 €
50 pcs.
2.2015 €
100 pcs.
1.9754 €
*incl. VAT plus shipping costs
**Subject to prior sale

Double-deck terminal block, 2000-2203, WAGO

Double-deck terminal block, Through/through terminal block, L/N, without marker carrier, Blue conductor entry upper deck, for DIN-rail 35 x 15 and 35 x 7.5, Push-in CAGE CLAMP, 1,00 mm², gray.

Technical specifications
Version Durchgangs-/Durchgangsklemme
Number of terminals 4
Pin number 2-polig
Cable cross-section 0,14-1,5 mm²
AWG cross-section AWG 24 bis 16
Rated surge voltage 6 kV
Rated current 13.5 A
Rated Voltage 500 V
Degree of soiling 3
Length 51.7 mm
Width 3.5 mm
Height 69.7 mm
Connection Federklemmanschluss
Colour grau
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes