2000-2209 | WAGO
Double level terminal, spring-clamp connection, 0.14-1.5 mm², 2 pole, 13.5 A, 6 kV, blue, 2000-2209
Unit Price (€ / pc.)
3.6414 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
3.64 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6414 €
10 pcs.
3.3558 €
50 pcs.
3.0464 €
100 pcs.
2.7489 €
*incl. VAT plus shipping costs
**Subject to prior sale
Double-deck terminal block, 2000-2209, WAGO
Double-deck terminal block, 4-conductor through terminal block, N, without marker carrier, suitable for Ex i applications, internal commoning, conductor entry with violet marking, for DIN-rail 35 x 15 and 35 x 7.5, Push-in CAGE CLAMP, 1,00 mm², blue.
Technical specifications
Version | Doppelstockklemme | |
Number of terminals | 4 | |
Pin number | 2-polig | |
Cable cross-section | 0,14-1,5 mm² | |
AWG cross-section | AWG 24 bis 16 | |
Rated surge voltage | 6 kV | |
Rated current | 13.5 A | |
Rated Voltage | 500 V | |
Degree of soiling | 3 | |
Length | 51.7 mm | |
Width | 3.5 mm | |
Height | 69.7 mm | |
Connection | Federklemmanschluss | |
Colour | blau |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |