2000-2218 | WAGO
Double level terminal, spring-clamp connection, 0.14-1.5 mm², 2 pole, 16 A, 8 kV, gray, 2000-2218
Unit Price (€ / pc.)
3.689 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Double-deck terminal block, 2000-2218, WAGO
Double-deck terminal block, Shield/through terminal block, 1 mm², without marker carrier, for DIN-rail 35 x 15 and 35 x 7.5, Push-in CAGE CLAMP, 1,00 mm², gray.
Technical specifications
Version | Doppelstockklemme | |
Number of terminals | 4 | |
Pin number | 2-polig | |
Cable cross-section | 0,14-1,5 mm² | |
AWG cross-section | AWG 24 bis 16 | |
Rated surge voltage | 8 kV | |
Rated current | 16 A | |
Rated Voltage | 800 V | |
Degree of soiling | 3 | |
Length | 51.7 mm | |
Width | 3.5 mm | |
Height | 69.7 mm | |
Connection | Federklemmanschluss | |
Colour | grau |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |