2000-2228 | WAGO

Double level terminal, spring-clamp connection, 0.14-1.5 mm², 2 pole, 16 A, 6 kV, gray, 2000-2228

Order No.: 09H4052
EAN: 4050821037132
MPN:
2000-2228
Series: 2000
2000-2228 WAGO Series Terminals
Image may differ
Unit Price (€ / pc.)
3.689 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
3.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.689 €

Double-deck terminal block, 2000-2228, WAGO

Double-deck terminal block, Shield/through terminal block, 1 mm², Shielding/L, without marker carrier, for DIN-rail 35 x 15 and 35 x 7.5, Push-in CAGE CLAMP, 1,00 mm², gray.

Technical specifications
Version Doppelstockklemme
Number of terminals 4
Pin number 2-polig
Cable cross-section 0,14-1,5 mm²
AWG cross-section AWG 24 bis 16
Rated surge voltage 6 kV
Rated current 16 A
Rated Voltage 500 V
Degree of soiling 3
Length 51.7 mm
Width 3.5 mm
Height 69.7 mm
Connection Federklemmanschluss
Colour grau
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes