2000-2233/099-000 | WAGO

Feed-through/feed-through terminal block, spring-clamp connection, 0.14-1.5 mm², 2 pole, 13.5 A, 8 kV, gray, 2000-2233/099-000

Order No.: 09H4059
EAN: 4050821037675
MPN:
2000-2233/099-000
Series: 2000
WAGO
2000-2233/099-000 WAGO Series Terminals
Image may differ
Unit Price (€ / pc.)
3.4510 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.45 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4510 €
10 pcs.
3.1654 €
50 pcs.
2.8798 €
100 pcs.
2.5942 €
*incl. VAT plus shipping costs
**Subject to prior sale

Double-deck terminal block, 2000-2233/099-000, WAGO

Double-deck terminal block, Through/through terminal block, with end plate, L/N, with marker carrier, Blue conductor entry upper deck, for DIN-rail 35 x 15 and 35 x 7.5, Push-in CAGE CLAMP, 1,00 mm², gray.

Technical specifications
Connection spring-clamp connection
Number of terminals 4
Version feed-through/feed-through terminal block
AWG cross-section AWG 24 to 16
Rated Voltage 800 V
Rated surge voltage 8 kV
Width 4.2 mm
Colour gray
Height 69.7 mm
Length 61.8 mm
Cable cross-section 0.14-1.5 mm²
Rated current 13.5 A
Pin number 2 pole
Degree of soiling 3
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes