2000-2258/099-000 | WAGO
Double level terminal, spring-clamp connection, 0.14-1.5 mm², 2 pole, 16 A, 8 kV, gray, 2000-2258/099-000
Unit Price (€ / pc.)
4.1769 € *
Available: 0 pcs.
Leadtime: On Request **
Double-deck terminal block, 2000-2258/099-000, WAGO
Double-deck terminal block, Shield/through terminal block, with end plate, 1 mm², Shielding/L, with marker carrier, for DIN-rail 35 x 15 and 35 x 7.5, Push-in CAGE CLAMP, 1,00 mm², gray.
Technical specifications
Connection | spring-clamp connection | |
Number of terminals | 4 | |
Version | double level terminal | |
AWG cross-section | AWG 24 to 16 | |
Rated Voltage | 800 V | |
Rated surge voltage | 8 kV | |
Width | 4.2 mm | |
Colour | gray | |
Height | 69.7 mm | |
Length | 61.8 mm | |
Cable cross-section | 0.14-1.5 mm² | |
Rated current | 16 A | |
Pin number | 2 pole | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |