2000-3248 | WAGO

Shield conductor/feed-through/feed-through terminal block, spring-clamp connection, 0.14-1.5 mm², 3 pole, 13.5 A, 6 kV, gray, 2000-3248

Order No.: 44P7397
EAN: 4066966381092
MPN:
2000-3248
Series: 2000
WAGO
2000-3248 WAGO Series Terminals Image 1
2000-3248 WAGO Series Terminals Image 2
2000-3248 WAGO Series Terminals Image 3
Image may differ
Unit Price (€ / pc.)
6.5688 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
6.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.5688 €

Terminal block, 2000-3248, WAGO

Triple-deck terminal block, Shield/through/through terminal block, 1 mm², Shielding/N/L, with marker carrier, for DIN-rail 35 x 15 and 35 x 7.5, Push-in CAGE CLAMP®, 1,00 mm², gray.

Technical specifications
Connection spring-clamp connection
Number of terminals 6
Version shield conductor/feed-through/feed-through terminal block
AWG cross-section AWG 24 to 16
Rated Voltage 500 V
Rated surge voltage 6 kV
Width 3.5 mm
Colour gray
Height 93.6 mm
Length 83.8 mm
Cable cross-section 0.14-1.5 mm²
Rated current 13.5 A
Pin number 3 pole
Degree of soiling 3
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No