2000-3257 | WAGO
Protective conductor/feed-through/feed-through terminal block, spring-clamp connection, 0.14-1.5 mm², 3 pole, gray, 2000-3257
Unit Price (€ / pc.)
6.5688 € *
Available: 0 pcs.
Leadtime: On Request **
Terminal block, 2000-3257, WAGO
Triple-deck terminal block, Ground conductor/through/through terminal block, 1 mm², PE/L/L, suitable for Ex e II applications, with marker carrier, for DIN-rail 35 x 15 and 35 x 7.5, Push-in CAGE CLAMP®, 1,00 mm², gray.
Technical specifications
Connection | spring-clamp connection | |
Number of terminals | 6 | |
Version | Protective conductor/feed-through/feed-through terminal block | |
AWG cross-section | AWG 24 to 16 | |
Width | 3.5 mm | |
Colour | gray | |
Height | 93.6 mm | |
Length | 83.8 mm | |
Cable cross-section | 0.14-1.5 mm² | |
Pin number | 3 pole | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |