2000-5317/1102-950 | WAGO
3-wire actuator terminal, push-in connection, 0.14-1.5 mm², 13.5 A, 4 kV, gray, 2000-5317/1102-950
Unit Price (€ / pc.)
12.3522 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Actuator supply terminal block, 2000-5317/1102-950, WAGO
3-conductor actuator supply terminal block, LED (yellow), for PNP-(high-side) switching actuators, with ground contact, 1 mm², Push-in CAGE CLAMP, 1,00 mm², gray.
Technical specifications
Connection | Push-in-Anschluss | |
Number of terminals | 8 | |
Version | 3-Leiter-Aktorenklemme | |
AWG cross-section | AWG 24 bis 16 | |
Rated Voltage | 24 V | |
Rated surge voltage | 4 kV | |
Width | 7 mm | |
Colour | grau | |
Height | 81.1 mm | |
Length | 52.4 mm | |
Cable cross-section | 0,14-1,5 mm² | |
Rated current | 13.5 A | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |