2000-5352/1102-953 | WAGO
3-wire initiator supply terminal, push-in connection, 0.14-1.5 mm², 2 pole, 28 A, orange, 2000-5352/1102-953
Unit Price (€ / pc.)
11.0789 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
11.08 € *
Price list
Quantity
Price per unit*
1 pcs.
11.0789 €
10 pcs.
9.9722 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor supply terminal block, 2000-5352/1102-953, WAGO
3-conductor sensor supply terminal block, LED (green), Power supply from control panel side, 2.5 mm², Push-in CAGE CLAMP, 2,50 mm², orange.
Technical specifications
Connection | Push-in-Anschluss | |
Number of terminals | 8 | |
Version | 3-Leiter-Initiatoreneinspeiseklemme | |
AWG cross-section | AWG 24 bis 16 | |
Rated Voltage | 250 V | |
Width | 7 mm | |
Colour | orange | |
Height | 81.1 mm | |
Length | 49.4 mm | |
Cable cross-section | 0,14-1,5 mm² | |
Rated current | 28 A | |
Pin number | 2-polig | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |