2000-5352 | WAGO

3-wire initiator supply terminal, push-in connection, 0.14-1.5 mm², 2 pole, 28 A, orange, 2000-5352

Order No.: 43P3008
EAN: 4055143497121
MPN:
2000-5352
Series: 2000
WAGO
2000-5352 WAGO Series Terminals Image 1
2000-5352 WAGO Series Terminals Image 2
Image may differ
Unit Price (€ / pc.)
6.6997 € *
Available: 0 pcs.
Available in 5 Days: 22 pcs.
Leadtime: 1 Week **
Total Price:
6.70 € *
Price list
Quantity
Price per unit*
1 pcs.
6.6997 €
10 pcs.
6.0333 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor supply terminal block, 2000-5352, WAGO

3-conductor sensor supply terminal block, Power supply from control panel side, with colored conductor entries, 2.5 mm², Push-in CAGE CLAMP, 2,50 mm², orange.

Technical specifications
Connection push-in connection
Number of terminals 8
Version 3-wire initiator supply terminal
AWG cross-section AWG 24 to 16
Rated Voltage 250 V
Width 7 mm
Colour orange
Height 81.1 mm
Length 49.4 mm
Cable cross-section 0.14-1.5 mm²
Rated current 28 A
Pin number 2 pole
Degree of soiling 3
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes