2000-5377/102-000 | WAGO

3-wire actuator supply terminal, push-in connection, 0.14-1.5 mm², 4 pole, 13.5 A, orange, 2000-5377/102-000

Order No.: 43P3010
EAN: 4055143480277
MPN:
2000-5377/102-000
Series: TOPJOB S
2000-5377/102-000 WAGO Series Terminals Image 1
2000-5377/102-000 WAGO Series Terminals Image 2
Image may differ
Unit Price (€ / pc.)
11.3526 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
11.35 € *
Price list
Quantity
Price per unit*
1 pcs.
11.3526 €
10 pcs.
10.2102 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor/actuator terminal block, 2000-5377/102-000, WAGO

3-conductor sensor/actuator terminal block, for PNP-(high-side) switching actuators, with ground contact, with colored conductor entries, 1 mm², Push-in CAGE CLAMP, 1,00 mm², orange.

Technical specifications
Connection Push-in-Anschluss
Number of terminals 8
Version 3-Leiter-Aktoreneinspeiseklemme
AWG cross-section AWG 24 bis 16
Rated Voltage 250 V
Width 7 mm
Colour orange
Height 81.1 mm
Length 52.4 mm
Cable cross-section 0,14-1,5 mm²
Rated current 13.5 A
Pin number 4-polig
Degree of soiling 3
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes