2000-5410/1101-951 | WAGO

4-wire initiator terminal, push-in connection, 0.14-1.5 mm², 13.5 A, 4 kV, gray, 2000-5410/1101-951

Order No.: 43P3012
EAN: 4055143452885
MPN:
2000-5410/1101-951
Series: TOPJOB S
2000-5410/1101-951 WAGO Series Terminals Image 1
2000-5410/1101-951 WAGO Series Terminals Image 2
Image may differ
Unit Price (€ / pc.)
19.278 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
19.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
19.278 €

Sensor terminal block, 2000-5410/1101-951, WAGO

4-conductor sensor terminal block, LED (yellow), for NPN-(low-side) switching sensors, with ground connection via push-in type jumper bars, 1 mm², Push-in CAGE CLAMP, 1,00 mm², gray.

Technical specifications
Connection Push-in-Anschluss
Number of terminals 10
Version 4-Leiter-Initiatorenklemme
AWG cross-section AWG 24 bis 16
Rated Voltage 24 V
Rated surge voltage 4 kV
Width 7 mm
Colour grau
Height 97.3 mm
Length 52.4 mm
Cable cross-section 0,14-1,5 mm²
Rated current 13.5 A
Degree of soiling 3
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes