2000-5417 | WAGO
4-wire initiator terminal, push-in connection, 0.14-1.5 mm², 13.5 A, 4 kV, gray, 2000-5417
Unit Price (€ / pc.)
12.4474 € *
Available: 4 pcs.
Leadtime: 3 Weeks **
Total Price:
12.45 € *
Price list
Quantity
Price per unit*
1 pcs.
12.4474 €
10 pcs.
11.4478 €
50 pcs.
10.5315 €
100 pcs.
9.5795 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor terminal block, 2000-5417, WAGO
4-conductor sensor terminal block, with ground contact, with colored conductor entries, 1 mm², Push-in CAGE CLAMP, 1,00 mm², gray.
Technical specifications
Connection | Push-in-Anschluss | |
Number of terminals | 10 | |
Version | 4-Leiter-Initiatorenklemme | |
AWG cross-section | AWG 24 bis 16 | |
Rated Voltage | 250 V | |
Rated surge voltage | 4 kV | |
Width | 7 mm | |
Colour | grau | |
Height | 97.3 mm | |
Length | 52.4 mm | |
Cable cross-section | 0,14-1,5 mm² | |
Rated current | 13.5 A | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |