2000-5457 | WAGO

4-wire initiator supply terminal, push-in connection, 0.14-1.5 mm², 3 pole, 28 A, orange, 2000-5457

Order No.: 43P3014
EAN: 4055143504591
MPN:
2000-5457
Series: TOPJOB S
2000-5457 WAGO Series Terminals Image 1
2000-5457 WAGO Series Terminals Image 2
Image may differ
Unit Price (€ / pc.)
11.4954 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
11.50 € *
Price list
Quantity
Price per unit*
1 pcs.
11.4954 €
10 pcs.
10.3411 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor supply terminal block, 2000-5457, WAGO

4-conductor sensor supply terminal block, with ground contact, with colored conductor entries, 2.5 mm², Push-in CAGE CLAMP, 2,50 mm², orange.

Technical specifications
Connection Push-in-Anschluss
Number of terminals 9
Version 4-Leiter-Initiatoreneinspeiseklemme
AWG cross-section AWG 24 bis 16
Rated Voltage 250 V
Width 7 mm
Colour orange
Height 97.3 mm
Length 49.4 mm
Cable cross-section 0,14-1,5 mm²
Rated current 28 A
Pin number 3-polig
Degree of soiling 3
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes